100A DC SSR, 100V, 2.5kV Isolation, SIP, Transistor Output
12A 280V DC-IN 1-CH Optical SSR, SIP, 3kV Isolation
Isolated Thick Film Resistor Array, 330 Ohm, 100V, 2%, 5 Elements, SIP
Resistor Network, Isolated, Thick Film, 2.7kR, 100V, 2%, SIP
10kR 2% 100V Bussed Resistor Array SIP-6 Thick Film 200mW
220R 100V Isolated Thick Film Resistor Array SIP-6 3 Elements
1kR 2% 100V 9-Resistor SIP Array, Bussed, Thick Film
Bussed Resistor Network, Thick Film, 2.2kR, 100V, 2%, SIP-10
470 Ohm Isolated Resistor Array, SIP-8, 1W, 100V, 2% Tol
Bussed Resistor Array, Thick Film, 220R, 2%, 100V, 8-Pin SIP
3A 200V DC Modular Terminal Block, SIP, DIN Rail Mount
Isolated Resistor Network, 150 Ohm, 100V, 2%, 4 Elements, SIP
2.2kR 4-Element SIP Resistor Network, 8-Pin, 100V, 2%
15PSI Diff/Gage Pressure Sensor, 1% Acc, Analog Out, SIP
1kR 8-Element Bussed Resistor Array, 100V, 2%, SIP, Through Hole
Yellow LED Light Bar, 4-LED, 8-Pin SIP, 583nm, 2.1V
Board Mount Pressure Sensor, 0-30PSI Gage, 1% Acc, Analog
Gauge Pressure Sensor, 0.25% Acc, I2C, Analog Out, 1.8-12V
1:50 Current Sense Transformer, 10A, 500V, 20-200kHz, Thru-Hole
Differential Pressure Sensor IC, Analog Output, 5PSI