1A 1kV Fast Recovery Signal Diode, DO-41, Through Hole
1kV 1A Fast Recovery Rectifier Diode DO-41
DIODE GEN PURP 1KV 1A DO41
DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode
Fast Recovery Diode, 800V, 1A, DO-41
Diode Switching 1KV 1A 2-Pin DO-204AL Ammo
1A 1000V Rectifier Diode, Silicon, Axial, DO-41
1A 1kV Rectifier Diode, General Purpose, DO-41
UF4007: 1kV 1A Fast Recovery Rectifier Diode, DO-41, Ammo Pack
Silicon Rectifier Diode 1000V 2-Pin Axial DO-41
1kV 1A 150°C Through Hole Small Signal Diode DO-41
1kV 1A Through Hole Small Signal Diode
Silicon Rectifier Diode, 800V, AXIAL, DO-41
1A 100V Fast Recovery Rectifier Diode, Through Hole
General Purpose Rectifier Diode 1kV 1A DO-204AL
1000V 1A Rectifier Diode, 1 Element
R-1000V 1A ULTRA FAST
Small Signal Diode, 1kV 10uA 75ns Through Hole
Silicon Rectifier Diode 1000V 2-Pin AXIAL DO-204AL
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2