32-bit ARM Cortex-M4 MCU, 64-Pin QFP, 25MHz, 48 I/O
LPC5411x - Low Power 32-bit Microcontroller based on ARM® Cortex®-M4
LPC5411x - Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 QFP 64-Pin
32-bit ARM Cortex-M4 MCU, 25MHz, 64-Pin QFP, Industrial
RISC MICROCONTROLLER
32-bit ARM Cortex-M4 MCU, 25MHz, 262KB Flash, 106KB RAM, 39 I/O
32-bit ARM Cortex-M4 MCU, 25MHz, 106KB RAM, 256KB Flash, Industrial
32-bit ARM Cortex-M4 MCU, 256KB Flash, 106KB RAM, 64-Pin QFP
32-bit ARM Cortex-M4 MCU, 25MHz, 512KB Flash, 106KB RAM, 39 I/O
32-bit ARM Cortex-M4 MCU, 25MHz, 512KB Flash, 106KB RAM, 39 I/O, PBGA-49
32-bit ARM Cortex-M4 MCU, 25MHz, 512KB Flash, 106KB RAM, 64-Pin QFP
RISC Microcontroller
32-bit ARM Cortex-M4 MCU | 256KB Flash | 180MHz | USB | Ethernet | 100-Pin
32-bit ARM Cortex-M4 MCU, 256KB Flash, 180-Pin BGA
32-bit ARM Cortex-M4 MCU, 512KB Flash, 180-Pin
32-bit ARM Cortex-M4 MCU, 512KB Flash, 180-Pin BGA
LPC54S60x/LPC5460x - 32-bit ARM Cortex-M4 microcontroller; up to 512 KB flash and 200 kB SRAM; High-speed USB device/host + PHY; Full-speed USB device/host; Ethernet AVB; LCD; EMC; SPIFI; CAN FD, SDIO; AES; SHA; 12-bit 5 Msamples/s ADC; DMIC subsystem BGA 100-Pin