800MHz Op Amp, 1-Ch, SOIC, 20mA, 90mA
165MHz Op Amp, Buffer, 1-Ch, SOIC, 6.3V-12.6V
IC OPAMP BUFFER 800MHZ RRO 8SO
165MHz Buffer Opamp IC, 1ch, 8SO, 44V/µs
800MHz Buffer Op Amp, 1-Ch, 210V/µs Slew, 90mA Out, SOIC
800MHz Buffer Opamp, 1-Ch, 210V/µs Slew, 90mA Out, SOIC
165MHz Op Amp, Buffer, 1Ch, 1.25-12.6V, SOIC
1.6GHz Opamp Buffer IC, 101.58dB Gain, 340V/µs Slew Rate, 8SO
IC OPAMP BUFFER 165MHZ TSOT23-6
800MHz Buffer Opamp IC, SOT-23-6, 1.25V-6.3V
165MHz Buffer Opamp IC, SOT-23-6, 1-Ch, 6.3V
1.6GHz Buffer Opamp IC, SOT-23-6, 1Ch, 12.6V
800MHz Buffer Op Amp, 1Ch, SOT-23-6, Low Noise
Buffer Opamp 165MHz SOT-23-6 1-Ch
800MHz Op Amp, 1.25V-6.3V, SOT-23-6, Buffer, 1Ch
1.6GHz Buffer Opamp IC, SOT-23-6, 1Ch, 20mA
1.6GHz Buffer Opamp IC, SOT-23-6
Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO8
165MHz Op Amp, Buffer, SOIC, 1Ch, 44V/µs Slew Rate
LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C