8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.316" (8.03mm); Mounting Type: Surface Mount, Right Angle; Termination Style: Gull Wing; pitch: 0.050" (1.27mm), Half; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 1.27mm SMD T/R
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 1250Cycles 2.54mm SMD Tray
Rotary Coded Switch, 16 Positions, Hexadecimal, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight,

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 1.27mm SMD T/R

Rotary Switch, 10 Positions, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight,

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2000Cycles 2.54mm SMD Tray

8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1

8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal Complement; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.316" (8.03mm); Mounting Type: Surface Mount, Right Angle; Termination Style: Gull Wing; pitch: 0.050" (1.27mm), Half; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tray
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tray

Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.1A, 5VDC, Solder Terminal, Screw Driver Actuator, Surface Mount-straight,

Rotary Switch, 10 Positions, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-right Angle,

Rotary Coded Switch, 16 Positions, Hexadecimal, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-right Angle,

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 1.27mm SMD Tray