Si5348B Network Synchronizer Clock for SyncE, SONET/SDH/PDH, and IEEE 1588

PSU, SW MODE, 15W, 6V/2A; Plug Type:Mains Plug Sold Separately; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:15W; Output Voltage Nom.:6V; Output Current Max:2.5A; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Product Range:-; Applications:General Purpose; Approval Bodies:CB, CE, cUL, FCC, GS, UL; Efficiency:60%; External Depth:31mm; External Length / Height:80.6mm; External Width:50mm; Input Current:0.6A; Inrush Current:60A; Leakage Current:3.5mA; Line Regulation:1%; Load Regulation:5%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:2.5A; Output Current Min:0A; Output Ripple and Noise Voltage pk-pk:150 mV; Output Voltage:6V; Power Rating:16W; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Storage Temperature Max:70°C; Storage Temperature Min:-10°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V