680uF 4V Tantalum Polymer Cap, 10mR ESR, 105°C, SMD 7343
Tantalum Polymer Cap 220uF 10V 40mR SMD 7343
Ferrite Power Inductor 10uH 3.75A 42mR Shielded SMD
Shielded Ferrite Inductor 22uH 2.8A 20% 150°C Cut Tape
Ferrite Shielded Inductor 33uH 2.3A 20% 150°C Shielded Cut Tape
ABLS Series 20 MHz ±30 ppm 18 pF -40 to 85 °C Surface Mount Low Profile Crystal
470uF 6.3V Tantalum Capacitor, 25mR ESR, 105C, SMD, 7343 Case
Shielded Ferrite Inductor 100uH 1.35A 20% SMD/SMT
Type = Spring Contact / Pitch mm = 3 / Pre-Loaded Spring Force N = 0.25 / Spring Force at Working Travel N = 2 / Tip Diameter mm = 1.3 / Rated Current A = 8 / Contact Resistance mOhm = 20 / External Diameter mm = 2 / Overall Length mm = 11.5
Intel RealSense Depth Camera D415 (82635ASRCDVKHV)
Cap Tant Polymer 1500uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.012 Ohm 105°C T/R
Cap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 0.01 Ohm 125°C T/R
Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 0.025 Ohm 125°C T/R
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 0.015 Ohm 125°C T/R
Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.018 Ohm 105°C T/R
3 DIFF PAIR WITH 20 BRUSH DAUGHTER BOARD CONNECTOR
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105°C T/R
High Current Wirewound Inductor 4.7uH 20% 1KHz 0.003R Radial Through Hole
High Current Wirewound Inductor 1.8uH 20% 1KHz 0.002R Radial Through Hole -25C to 105C
Inductor High Current Wirewound 2.7uH 20% 1KHz 0.003Ohm DCR RDL