VALVE, SHUT OFF; Valve Type:Two Way Unidirectional; Connection Size:6mm; Operating Pressure Max:145psi; Operating Temperature Min:-20°C; Operating Temperature Max:60°C; Product Range:-; External Diameter:6mm; External Width:14.7mm; Fixing Centres:20mm; Flow Rate:280l/min; Height:41mm; Length:47mm; Operating Pressure Max:145psi; Operating Pressure Range:10bar; Operating Temperature Range:-20°C to +60°C; Size:17; Temperature Max:60°C; Temperature Min:-20°C