| 17HS-240E | Portescap | PORTESCAP 17HS-240E Stepper Motor, 830 H |
 | UBL23N08B1A | Johnson Electric | STEPPER MOTOR, LINEAR - More Details |
 | 4418S-01-RO | LIN | Unspecified |
 | 103H7128-5710 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:-; Inductance:10.4mH; Inertia:2.68oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar; Supply Voltage:24VDC ;RoHS Compliant: Yes |
 | 103H7123-5710 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:-; Inductance:7.5mH; Inertia:1.15oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar; Supply Voltage:24VDC ;RoHS Compliant: Yes |
 | 208-13-01RO | LIN | STEPPER MOTOR |
 | HT34-476 | Applied Motion | Stepper Motors 3.15A 855TRQ 3.78IN |
 | HT34-505 | Applied Motion | Stepper Motors 3.78" Length 4.19V, 3.18A |
 | 3518X-04RO | LIN | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:7.5in-oz; Current Rating:450mA; No. of Phases:Two; Resistance:3.8ohm; Inductance:2.7mH; Inertia:0.06oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:14; Number of Leads:4 ;RoHS Compliant: Yes |
 | PD1-110-42-485 | Trinamic | TRINAMIC PD1-110-42-485 Stepper Motor, Bipolar, 0.27 N-m, 1 A, Two |
 | 4118L-01RO | LIN | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:86.3in-oz; Current Rating:2A; No. of Phases:Two; Resistance:1.4ohm; Inductance:2.7mH; Inertia:0.37oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:17; Number of Leads:4 ;RoHS Compliant: Yes |
 | PD57-2-1060-TMCL | Trinamic | TRINAMIC PD57-2-1060-TMCL Stepper Motor, DC, 1.01 N-m, 2.8 A, 0.83 ohm, 2.2 mH |
 | HT34-487 | Applied Motion | Stepper Motors 4.5A 1845 TRQ 6.14IN |
 | HT17-068 | Applied Motion | Stepper Motors 1.30in 31.4 Torque |
 | SI100 | Applied Motion | Motor Drives STEPPER MOTOR INDEXER |
 | 23HSX102E | Mclennan | STEPPER MOTOR, HYBRID, 23 |
 | 4209L-04RO | LIN | STEPPER MOTOR; Torque Max:68in-oz; Current Rating:2.2A; No. of Phases:Two; Resistance:-; Inductance:-; Inertia:0.372oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:17; Number of Leads:4; Overall Length:1.85 ;RoHS Compliant: Yes |
 | STM23IP-2EN | Applied Motion | Stepper Motors Integrated Drive +Motor w/EtherNetIP |
 | PD3-109-57-RSV2 | Trinamic | Stepper motor with controller 6.35 mm 2.8 A 1.8 ° 1.26 Nm, PD3-109-57-RS V2, Trinamic |
 | PD3-110-42-485 | Trinamic | STEPPER MOTOR, PANDRIV, 42MM, 0.50NM - More Details |