| 103H5205-0440 | Sanyo | SANYO DENKI - SANMOTION 103H5205-0440 Stepper Motor, Unipolar, 0.2 N-m, 1.2 A, Two, 2.4 ohm, 2.3 mH |
 | 34HSX-208E | Mclennan | STEPPER MOTOR, 4.8NM; Coil Type:Bipolar, Unipolar; Torque Max:480N-cm; Current Rating:6A; No. of Phases:-; Resistance:750mohm; Inductance:3.5mH; Inertia:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); External Depth:94mm; External Length / Height:86mm; External Width:86mm; Frame Size:34; Holding Torque:4.8N-m; Indexing Angle:1.8°; Phase Resistance:0.75ohm; Shaft Diameter:9.525mm; Shaft Length:30.2mm |
 | SS2421-5041 | Sanyo | SANYO DENKI - SANMOTION SS2421-5041 Stepper Motor, Bipolar, 1 A, Two, 1.2 mH |
 | 34HSX-312E | Mclennan | STEPPER MOTOR, 7.8NM - More Details |
 | 16HS006 | Mclennan | STEPPER MOTOR, 1.8DEG |
 | 23HSX-202E | Mclennan | STEPPER MOTOR, 0.98NM - More Details |
 | Y163 | Astrosyn | Stepper Motor, 50 N-cm, 1 A, Two, 5 ohm, 9.5 mH |
 | 15M020D1B | Mclennan | MCLENNAN 15M020D1B Stepper Motor, 0.388 N-cm, 125 mA, Four, 40 ohm, 14 mH |
 | 103H5210-0440 | Sanyo | SANYO DENKI - SANMOTION 103H5210-0440 Stepper Motor, Unipolar, 0.37 N-m, Two, 3.3 ohm, 3.4 mH |
 | 23HSX-306E | Mclennan | Stepper Motor, Bipolar, Unipolar, 163 N-cm, 4.2 A, 6.2 ohm, 1.7 mH |
 | 103H7822-1760 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:1.37N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.43ohm; Inductance:1.38mH; Inertia:2.19oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | PM42L-048-HHC9 | Nmb-Minebea | PERMANENT MAGNET STEPPER MOTOR |
 | SH1603-5240 | Sanyo | SANYO DENKI - SANMOTION SH1603-5240 Stepper Motor, Bipolar, 2 A, Two, 2.3 ohm, 8.8 mH |
 | 103H7128-5740 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:2.3ohm; Inductance:10.4mH; Inertia:2.68oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar; Supply Voltage:24VDC ;RoHS Compliant: Yes |
 | PM25L-024-HHC5 | Nmb-Minebea | STEPPER MOTOR PM BIPOLAR 24V |
 | 103H7821-5730 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:0.88N-m; Current Rating:2A; No. of Phases:Two; Resistance:1.27ohm; Inductance:3.3mH; Inertia:1.5oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | 103H7821-1760 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:0.88N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.35ohm; Inductance:800 H; Inertia:1.5oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | PM20L-020-HHC3 | Nmb-Minebea | STEPPER MOTOR PM BIPOLAR 24V |
 | 103H7823-1730 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:2.7N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.65ohm; Inductance:2.4mH; Inertia:4.59oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | 23HT18C230CL500 | Mclennan | MCLENNAN 23HT18C230CL500 Stepper Motor, 1.2 mH |