| MY5602 | Astrosyn | Stepper Motor, Unipolar, 8 N-cm, 760 mA, Two, 10.5 ohm, 4.8 mH ;RoHS Compliant: Yes |
 | 103H5208-0440 | Sanyo | SANYO DENKI - SANMOTION 103H5208-0440 Stepper Motor, Unipolar, 0.3 N-m, 1.2 A, Two, 2.9 ohm, 3.4 H |
 | 80835005 | Crouzet | Brushed DC Motors Cylindrical Body 33W 426r/min 5N.m 1Shaft |
 | 103H5205-0440 | Sanyo | SANYO DENKI - SANMOTION 103H5205-0440 Stepper Motor, Unipolar, 0.2 N-m, 1.2 A, Two, 2.4 ohm, 2.3 mH |
 | 82861012 | Crouzet | GEARMOTOR 11 RPM 12V |
 | 82861007 | Crouzet | GEARMOTOR 215 RPM 12V |
 | R88M-K3K010F-B | Omron | Accurax G5 Servo Motors |
 | 121394 | Maxon Motor | MAXON MOTOR 121394 DC Motor, 11 W, 24 V, 6730 rpm, 17.2 mN-m |
 | T010051 | Arduino | ARDUINO T010051 MODULE, SERVO, TINKERKIT |
 | 243066 | Maxon Motor | MAXON MOTOR 243066 DC Motor, 15 W, 12 V, 2860 rpm, 36 mN-m |
 | R88M-K3K030C | Omron | Accurax G5 Servo Motors |
 | R88M-G10030H-S2 | Omron | Servo Motors AC Motor Square 230VAC 1.6A 100W 3000r/min 0.32N.m 1Shaft |
 | 34HSX-208E | Mclennan | STEPPER MOTOR, 4.8NM; Coil Type:Bipolar, Unipolar; Torque Max:480N-cm; Current Rating:6A; No. of Phases:-; Resistance:750mohm; Inductance:3.5mH; Inertia:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); External Depth:94mm; External Length / Height:86mm; External Width:86mm; Frame Size:34; Holding Torque:4.8N-m; Indexing Angle:1.8°; Phase Resistance:0.75ohm; Shaft Diameter:9.525mm; Shaft Length:30.2mm |
 | SS2421-5041 | Sanyo | SANYO DENKI - SANMOTION SS2421-5041 Stepper Motor, Bipolar, 1 A, Two, 1.2 mH |
 | 34HSX-312E | Mclennan | STEPPER MOTOR, 7.8NM - More Details |
 | 110048 | Maxon Motor | MAXON MOTOR 110048 DC Motor, A-Max 16, Precious Metal Brushes, CLL, 2 W, 21 V, 13700 rpm, 2.14 mN-m |
 | 16HS006 | Mclennan | STEPPER MOTOR, 1.8DEG |
 | 23HSX-202E | Mclennan | STEPPER MOTOR, 0.98NM - More Details |
 | Y163 | Astrosyn | Stepper Motor, 50 N-cm, 1 A, Two, 5 ohm, 9.5 mH |
 | 15M020D1B | Mclennan | MCLENNAN 15M020D1B Stepper Motor, 0.388 N-cm, 125 mA, Four, 40 ohm, 14 mH |