| 103H5210-0440 | Sanyo | SANYO DENKI - SANMOTION 103H5210-0440 Stepper Motor, Unipolar, 0.37 N-m, Two, 3.3 ohm, 3.4 mH |
 | 121391 | Maxon Motor | MOTOR, 26MMDIA, 12VDC, 11W |
 | R88M-K90010H-B | Omron | Accurax G5 Servo Motors |
 | 23HSX-306E | Mclennan | Stepper Motor, Bipolar, Unipolar, 163 N-cm, 4.2 A, 6.2 ohm, 1.7 mH |
 | E192-24-5 | Micromotors | MICROMOTORS E192-24-5 Geared DC Motor, 22.8 W, 24 VDC, 830 rpm, 20 N-cm |
 | 351007 | Maxon Motor | MAXON MOTOR 351007 Geared DC Motor, EC20 Flat, Brushless, Three, 5 W, 12 V, 9380 rpm, 7.43 mN-m |
 | MM10 | Multicomp | MOTOR, MINIATURE, 3V, 12000RPM; No. of Phases:-; Power Rating:1.23W; Supply Voltage VDC:3V; Rotational Speed Max:12000rpm; Torque Max:10g-cm; Product Range:-; Body Diameter:20.1mm; External Height:25mm |
 | 103H7822-1760 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:1.37N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.43ohm; Inductance:1.38mH; Inertia:2.19oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | MM28 | Multicomp | DC Motor, Miniature, 1.64 W, 9600 rpm, 20 g-cm |
 | 148867 | Maxon Motor | MAXON MOTOR 148867 DC Motor, RE40, Graphite Brushes, 150 W, 24 V, 7580 rpm, 170 mN-m |
 | PM42L-048-HHC9 | Nmb-Minebea | PERMANENT MAGNET STEPPER MOTOR |
 | SH1603-5240 | Sanyo | SANYO DENKI - SANMOTION SH1603-5240 Stepper Motor, Bipolar, 2 A, Two, 2.3 ohm, 8.8 mH |
 | 103H7128-5740 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:2.3ohm; Inductance:10.4mH; Inertia:2.68oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar; Supply Voltage:24VDC ;RoHS Compliant: Yes |
 | PM25L-024-HHC5 | Nmb-Minebea | STEPPER MOTOR PM BIPOLAR 24V |
 | 103H7821-5730 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:0.88N-m; Current Rating:2A; No. of Phases:Two; Resistance:1.27ohm; Inductance:3.3mH; Inertia:1.5oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | 103H7821-1760 | Sanyo | STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:0.88N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.35ohm; Inductance:800 H; Inertia:1.5oz-in ; Product Range:- ;RoHS Compliant: Yes |
 | PM20L-020-HHC3 | Nmb-Minebea | STEPPER MOTOR PM BIPOLAR 24V |
 | 2140.937-61.112-050 | Maxon Motor | MAXON MOTOR 2140.937-61.112-050 DC Motor, F2140, Precious Metal Brushes, CLL, 2420 rpm, 13.6 mN-m |
 | B138F-12-36 | Micromotors | MICROMOTORS B138 F-12-36 Geared DC Motor, 12 VDC, 73 rpm, 0.04 N-m |
 | 26DBM10B1U-L | Portescap | PORTESCAP 26DBM10B1U-L DC Motor, Four |