| HT23-400 | Applied Motion | Stepper Motors 2.99in 264.0 Torque |
 | MY3002 | Astrosyn | Stepper Motor, Unipolar, 7 N-cm, 950 mA, Two, 3.4 ohm, 1.6 mH ;RoHS Compliant: Yes |
 | MY5401 | Astrosyn | ASTROSYN MY5401 Stepper Motor, Bipolar, 7 N-cm, 750 mA, Two, 4.3 ohm, 4 mH |
 | 242467 | Maxon Motor | MOTOR, 32MM, 12VDC |
 | 103H7823-0440 | Sanyo | SANYO DENKI - SANMOTION 103H7823-0440 Stepper Motor, Unipolar, 2.1 N-m, 2 A, Two, 2.7 ohm, 5.6 mH |
 | 80667003 | Crouzet | CROUZET AUTOMATION 80667003 MOTOR, GEARED, 230VAC, 62RPM |
 | MY5002 | Astrosyn | Stepper Motor, Unipolar, 9 N-cm, 950 mA, Two, 4.6 ohm, 2.3 mH ;RoHS Compliant: Yes |
 | NF60-KPDC24V | KNF | PUMP DIAPHRAGM LIQUID .51AMP 24V |
 | 82830502 | Crouzet | Brushed DC Motors Cylindrical Body 24V 3A 67W 2770r/min 0.17N.m 2.3ms 1Shaft 500g.cm² 69.4% |
 | SH2141-5511 | Sanyo | STEPPER MOTOR, DC, 300mA, 0.0065NM |
 | MY7001 | Astrosyn | Stepper Motor, Bipolar, 5 N-cm, 400 mA, Two, 22 ohm, 10 mH ;RoHS Compliant: Yes |
 | 82861016 | Crouzet | MOTOR BRUSHED DC GEAR 3.9W 24V |
 | MM18 | Multicomp | DC Motor, Miniature, 0.51 W, 4300 rpm, 15.5 g-cm |
 | 82720001 | Crouzet | Brushed DC Motors Cylindrical Body 12V 0.42A 3.2W 3500r/min 0.007N.m 1.4ms 1Shaft 9g.cm² 51% |
 | M2E068-EC07-18 | Ebm-Papst | AC motor 208V |
 | 103H8221-6240 | Sanyo | SANYO DENKI - SANMOTION 103H8221-6240 Stepper Motor, Bipolar, 2.74 N-m, 6 A, Two, 300 mohm, 1.65 mH |
 | PM25S-048-HHC4 | Nmb-Minebea | PERMANENT MAGNET STEPPER MOTOR |
 | 80835003 | Crouzet | Brushed DC Motors Cylindrical Body 33W 426r/min 5N.m 1Shaft |
 | 07445 | Cramer | DC GEAR MOTOR; No. of Phases:-; Power Rating:-; Supply Voltage VDC:6V; Rotational Speed Max:3600rpm; Torque Max:60in-oz; Product Range:-; Body Diameter:46.831mm; External Height:33.338mm; Output Voltage Max:6V ;RoHS Compliant: No |
 | 808050X07.66Z | Crouzet | GEARMOTOR 339.5 RPM 12V |