| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | LC 018B 13 S | LEE Spring | Compression Spring 0.46mm-Wire-DIA 4.57mm-OD 34.93mm-LG Stainless Steel Passivated |
No Image | CI 010C 10 S | LEE Spring | Compression Spring Stainless Steel Passivated 0.7lb/in 0.583lb Max Load |
No Image | LC 063HJ 06M | LEE Spring | Compression Spring, Music Wire, Zinc, 88.96N Max Load, 3.53N/mm Spring Rate |
No Image | LC 023AB 07S | LEE Spring | Compression Spring Stainless Steel Passivated 4.165lb 14.2lb/in |
No Image | LC 051E 19 M | LEE Spring | Compression Spring, Music Wire, Zinc Finish, 113.424N Maximum Load |
No Image | LC 072L 04 S | LEE Spring | Compression Spring 1.828mm-Wire-DIA 24.637mm-OD 38.099mm-LG Stainless Steel Passivated |
No Image | LC 040C 04 S | LEE Spring | Compression Spring 1.016mm-Wire-DIA 6.095mm-OD 12.7mm-LG Stainless Steel Passivated |
No Image | LC 040C 06 S | LEE Spring | Compression Spring 1.016mm-Wire-DIA 6.095mm-OD 15.875mm-LG Stainless Steel Passivated |
No Image | LC 022BC 02S | LEE Spring | Compression Spring 0.56mm-Wire-DIA 5.33mm-OD 11.13mm-LG Stainless Steel Passivated |
No Image | LC 082M 06 S | LEE Spring | Compression Spring 2.082mm-Wire-DIA 27.813mm-OD 50.8mm-LG Stainless Steel Passivated |
No Image | LC 024C 14 M | LEE Spring | Compression Spring 0.61mm-Wire-DIA 6.1mm-OD 50.8mm-LG Music Wire Zinc |
No Image | LC 055HJ 08S | LEE Spring | Compression Spring 1.397mm-Wire-DIA 16.764mm-OD 50.8mm-LG Stainless Steel Passivated |
No Image | LC 055K 01 S | LEE Spring | Stainless Steel Compression Spring 21.462mm Outer Diameter |
No Image | LHL 2000A 08 | LEE Spring | Compression Spring, Oil Tempered Chrome Silicon, 2735.52N Maximum Load, 35.89N/mm Spring Rate |
No Image | LC 040C 08 S | LEE Spring | Compression Spring, Stainless Steel, 8.31N/mm Spring Rate, 62.983N Maximum Load |
No Image | LC 035E 15 S | LEE Spring | Compression Spring, Stainless Steel, 6.497lb Max Load, 5.1lb/in Spring Rate |
No Image | LHL 2000A 06 | LEE Spring | Compression Spring, Oil Tempered Chrome Silicon, 46.5mm OD, 25.4mm ID, 60.96mm H |
No Image | LC 024C 14 S | LEE Spring | Compression Spring, Stainless Steel, 15.928N Max Load, 0.4N/mm Spring Rate |
No Image | LHL 625AB 07 | LEE Spring | Compression Spring, Music Wire, 14.985mm OD, 13.65N/mm Spring Rate |
No Image | CI 010B 13 S | LEE Spring | Compression Spring, Stainless Steel, 1.1lb/in Rate, 0.666lb Max Load |