| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | XF0666-EE19 | Xfmrs | 1:1:0.833 Turns Ratio Telecom Transformer 8-Pin DIP Through Hole |
No Image | XF5208Q1 | Xfmrs | 10/100Base-TX Transformer, 1:1 Turns Ratio, 1500Vrms, Surface Mount |
![]() | T1136T | Pulse | Telecom Transformer, 0°C to 70°C, 1.5kV Isolation, Surface Mount |
No Image | T1001T | Pulse | Telecom Transformer 1:1.36/1 0.7Ohm Prim. DCR 1Ohm Sec. DCR 32 Terminal Gull Wing SMD |
No Image | TTC-4028 | Tamura | Telecom Transformer |
No Image | XF1313-15HDMS | Xfmrs | HDSL Transformer 2.125:1 2000Vrms Surface Mount |
No Image | S558-5999-E4-F | BEL | Surface Mount Transformer 2:1 350uH 0-70°C |
No Image | XFATM9BIT | Xfmrs | 10/100Base Surface Mount Transformer 2:1CT 1500Vrms |
| T1092 | Pulse | Telecom Transformer, Surface Mount, 1.5kV Isolation, 85°C Operating | |
No Image | B78386P1114A005 | TDK | Telecom Transformer, 0.8:0.8 Turns Ratio, Through Hole Mount, -25°C to 85°C |
No Image | XF0013W15 | Xfmrs | T1/CEPT/ISDN-PRI Transformer, 1CT:1CT/1CT:2CT Turns Ratio, 1500Vrms High Potential |
No Image | XF1010-AD4S | Xfmrs | ADSLSurface Mount Transformer 1.9:1 0.15/0.23 2500Vrms |
No Image | XF1313-7HDMS | Xfmrs | HDSL2 Transformer 2.3:1 2000VAC Surface Mount |
No Image | XFATM8Q3 | Xfmrs | 10/100Base-TX Transformer, 2:1 CT Ratio, 1500Vrms, Surface Mount |
No Image | XFATM8Q13A | Xfmrs | 10/100Base-TX Surface Mount Transformer 1CT:1CT/1:1 1500Vrms |
![]() | BX1196LNL | Pulse | Telecom Transformer 4.5:1 8 Terminal SMD |
No Image | XF5208Q4 | Xfmrs | 10/100Base-TX Transformer, 1:1 Turns Ratio, 1500Vrms, Surface Mount |
![]() | B2243 | Pulse | Communication Transformer, ADSL LINE TRANSFORMER |
No Image | XF2311-03 | Xfmrs | ISDN U-Interface Transformer 1.5:1 20Ω 3Ω 2000Vrms Through Hole DIP |
No Image | H1044T | Pulse | Surface Mount Transformer, Telecom, General, 28.58mm x 16mm x 7.11mm, -40°C to 85°C |