| SCC2691AC1N24 | NXP | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24 |
 | SC16C554BIB80,557 | NXP | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 80-Pin |
 | ENC624J600T-I/PT | Microchip | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP T/R |
 | PI7C7300DNAE | Diodes | PCI Bus Controller, CMOS, PBGA272, GREEN, PLASTIC, BGA-272 |
 | TL16C550DIPFBG4 | Texas Instruments | 1 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48 |
 | SCC2698BE1A84,512 | NXP | SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin |
 | SN65HVD233D | Texas Instruments | CAN 1Mbps Standby 3.3V Automotive 8-Pin SOIC Tube |
 | LAN9218-MT | Microchip | Ethernet Controller IC, 100Mbps, Parallel, 3.3V, TQFP |
 | TUSB2046BVFRG4 | Texas Instruments | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 |
 | CP2102-GMR | Silicon Labs | UART USB Controller, 1CH, 3.6V, QFN, 1000Kbps |
 | TJA1042T,118 | NXP | CAN Controller 1Mbps 5.5V SO 8-Pin Surface Mount IC |
 | TL16C450FNG4 | Texas Instruments | Single UART Without FIFO 44-PLCC 0 to 70 |
 | SC16C654BIB64,151 | NXP | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder QFP 64-Pin |
 | SC26C92A1B,551 | NXP | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin |
 | PC16550DV | Texas Instruments | Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 |
 | TUSB3410IRHBT | Texas Instruments | UART, I<sup>2</sup>C & IrDA serial port to USB bridge 32-VQFN -40 to 85 |
 | SC68C752BIB48,151 | NXP | SC68C752B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs and 68 mode uP interfac QFP 48-Pin |
 | CP2103-GMR | Silicon Labs | USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28 |
 | ST16C654DIQ64-F | Exar | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 |
 | TJA1042T/3,112 | NXP | CAN 5Mbps Standby 5V Automotive 8-Pin SO Bulk |