SPDT Pushbutton Switch, 0.1A 28V, Momentary, Thru-Hole PC Pins
SPDT ON-ON Pushbutton Switch, 0.1A 28V, PC Pins, Thru-Hole
SPDT Pushbutton Switch, On-Mom, Right Angle, 28V, 100mA, Gold Plated
DPDT Pushbutton Switch, 0.1A 28V, Thru-Hole PC Pin, On-On
SPDT Pushbutton Switch, 0.1A 28V, Momentary, PC Pins, Thru-Hole
SPDT Illuminated Pushbutton Switch, 0.1A 28V, Momentary, PC Pins, Thru-Hole
MOV 2.8kVAC/3.5kVDC 70kA 4.7kV 10000J Disc Varistor
SPDT Illuminated Pushbutton Switch, 0.1A 28V, PC Pin, Panel Mount
SPDT Momentary Pushbutton Switch, 3A 125VAC, Solder Lug, Panel Mount
Varistor 1.75kV DC, 1.4kV AC, 5000J, 70kA, Chassis Mount
SPDT Illuminated Pushbutton Switch, 0.1A 28V, Momentary, PC Pin, Thru-Hole
SPDT On-Mom Vertical Through Hole Switch, 28V, 100mA, Gold Plated Bronze
SPDT Pushbutton Switch, 0.1A 28V, Momentary, Thru-Hole
SPDT On-Mom Pushbutton Switch, 28V, 0.4VA, Right Angle, Through Hole
SPDT Pushbutton Switch, 0.1A 28V, Momentary, PC Pin, Thru-Hole
DPDT Illuminated Pushbutton Switch, 0.1A 28V, Momentary, PC Pin, Thru-Hole
SPDT ON-ON Pushbutton Switch, 0.1A 28V, PC Pin, Thru-Hole
Varistor 2.15kV DC, 1.7kV AC, 6000J, 70kA Surge, Chassis Mount