Data Line Filter, 2 Line, 1A, 80V, 100uH, Ferrite, 1210 SMD
Common Mode Choke 1mH 160kR 300mA 2.5R SMD 1210
2-Line EMI/RFI Filter, 2.75A, 80V, 10uH, 40mR, 1210 SMD
Dual Common Mode Choke 100uH 40kR 0.9A 280mR SMD
Metal-In Static Shielding Bag 3" x 5"
Metal Static Shielding Bag 4x6"
2-Line Data Filter, 2.25A, 80V, 10uH, 50mR, Ferrite, SMD
2-Line EMI/RFI Filter, 100uH, 80V, 350mA, Ferrite, SMD
2-Line EMI/RFI Filter, 4.75A, 80V, 1.6kR, 1uH, Ferrite, SMD
Metal Static Shielding Bag 6x10"
Data Line Filter, 2 Line, 470uH, 150mA, 80V, SMD
Shielded Metal Bag 400x450mm, 18" H x 16" W, PK100
30PSI Absolute Pressure Sensor, 1% Accuracy, 125°C, SMD/SMT
16Mbit Asynchronous SRAM Module, 25ns, 4Mx4, 68-MQFPT, 3.3V
16Mbit SRAM Module, 20ns, 4Mx4, 4-bit, 3.3V, 68-pin MQFP-T, SM
16Mbit Asynchronous SRAM Module, 18ns, 4Mx4, 68-MQFPT, 3.3V
16Mbit Asynchronous SRAM Module, 20ns, 4Mx4, 3.3V, MQFP-T
Shrouded Board-to-Board Header, Metal Body, 98.5mm Length, 2inch Width
16Mbit SRAM Module, 18ns, 4Mx4, 3.3V, 68-MQFPT, SM
100V 1nF C0G Ceramic Capacitor, 5.08mm Radial Lead