Cable Mount Terminal, Copper, 0.83inch, Free Hanging, 10-12AWG
67.8mm EPDM Rubber Straight Connector, Black, Lead Free
16-Contact Unshrouded HDR Header, 2-Row, 2mm Pitch, 16mm Length, Through Hole Mount
Connector Accessories Insulator Straight Box
Black Silicone Cable, 67.8mm Diameter, 0.75foot Length, Lead Free
40-Position 2mm Pitch Shrouded Header, 40 Male Pins, Through Hole Mount
14-Position Shrouded Through-Hole Header, 14-Male Pins, Gold Plating, 2000-Pack
4-Position 2-Row Through Hole Header, Black, Gold Contact, 100-Piece
Headers & Wire Housings
19.1mm Hex Standoff, Aluminum, Iridite, Lead Free, 0.25inch Diameter
67.8mm Black Rubber Cable, 305mm Length, Lead Free, 8lb Weight
Conn Unshrouded Header HDR 44 POS 2mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole
Tool Kits & Cases COLD SHRINK INS.
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
50-Contact Rectangular Connector, 2mm Pitch, 50mm Length, Black Housing
POCKET DMM BUNDLE; Kit Contents:Pocket DMM (52K6490); Wire Stripper (95K9120); Flashlight (12N1985); Product Range:-; Primary Product 1:Pocket DMM; Primary Product 2:Wire Stripper; Primary Product 3:Flashlight
16-Position 2-Row Male Pin Header, Black, Gold Plating, Through Hole Mount