Comair Rotron is a manufacturer of high-performance fans and blowers for demanding applications. They specialize in thermal management solutions, offering a wide range of AC and DC fans, blowers, and accessories designed for reliability and efficiency in various industries.

Fan Imp Mtr 227X99MM DD893924B1T
ACCESS AIR MOVING FANS
AC/DC Power Supply Quad-OUT 5V/24V/-15V/15V 16A/3.5A/1.2A/1.2A 100W 36-Pin
DC Fan, 100A, 5V, 500W, ROHS COMPLIANT
032033
AC Fan Ball Bearing 230V 0.25A 60W 60Hz 1650RPM 525CFM 49.2dB Flange Mount
AC Fan Axial Sleeve Bearing 220V/230V 60CFM/69CFM 120 X 120 X 38mm
DC Fan Ball Bearing 24V 1A 24W 3350RPM 235CFM 51.2dB Flange Mount
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 18CFM 60 X 60 X 25mm
FAN AXIAL 80X25.4MM 12VDC FE12B3
DC Fan Axial Ball Bearing 12V 6V to 14V 40CFM 44.2dB 80 X 80 X 32mm
AC Fan Axial Sleeve Bearing 230V 85CFM 37.1dB 119.13 X 119.13 X 39.12mm
DC Fan Axial Ball Bearing 48V 40V to 72V 240CFM 66dB 127 X 127 X 38.1mm
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 32V 115CFM 68dB
Wiha Insulated 6 Point Metric Socket for 3/8" Square Drive, 20mm x 1-3
DC Motorized Impeller Centrifugal Ball Bearing 48V 24V to 72V 78CFM 78dB
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 27.3CFM 31.4dB 80 X 80 X 20mm
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16CFM 29.7dB 60 X 60 X 20mm
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 8.5CFM 28.5dB 40 X 40 X 20mm
DC Fan Axial Sleeve Bearing 24V 12V to 28V 40CFM 44.2dB 80 X 80 X 32mm