Lcd, 4X40, Fstn, White Led B/l 5V
MIDAS MC144032D6WC-BNMLW Graphic LCD, White LED, BSTN, Transmissive
Lcd, 2X16, Stn, Yellow/green B/l, 5MM
Lcd, 128X64, Stn, Yellow/green B/l
LCD, 128X64, STN, Y/GRN B/L; Backlighting Color: Yellow Green; Display Mode: Transflective; Supply Voltage: 5V ; RoHS...
TFT, 2.8" QVGA, PORTRAIT, ; Backlighting Colour: White; LCD Display Type: TFT; Pixel Pitch (H x W): 0.18mm x 0.18mm;...
MCOC1602AWMGE
Lcd, 2X8, Grey Stn, Y/g B/l, 5MM
MC21609AC6W-GPTLY
Lcd, 2X8, Grey Stn, Reflective, 5MM
MIDAS MC21206A6W-SPTLY Alphanumeric LCD, 12 x 2, Black on Yellow / Green, 5 V, Parallel, English, Japanese, Transflective
Lcd, 2X40, Fstn, White Led B/l, 5V
Tft, 2.7", Qvga, Portrait, Sun-read
MIDAS MC42005B6W-SPR Alphanumeric LCD, 20 x 4, Black on Yellow / Green, 5 V, Parallel, English / Japanese, Reflective
Lcd, 4X20, Fstn, White Led B/l 5V
Lcd, 4X16, Neg Stn, White Led B/l 5V
MIDAS MCCOG21605B6W-SPTLYI Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 3 V to 5 V, I2C, English / Japanese
Lcd, 1X16, Neg Stn, White B/l, 9MM
Lcd, 2X16, Stn, Reflective, 5MM
LCD, 144X32, STN, Y/GN B/L, CHINESE