Soberton is an electronic component manufacturer specializing in the design and production of high-quality electronic components.
AUDIO MAGNETIC XDCR 4-8V TH
AUDIO MAGNETIC XDCR 4-6V SMD
AUDIO MAGNETIC XDCR 4-6V TH
AUDIO MAGNETIC XDCR 1-2V TH
Electromagnetic Buzzer
Buzzer 2.73KHZ 2-4V Ext Drv SMD
Magnetic Buzzer
AUDIO PIEZO TRANSDUCER 1-30V TH
Electromagnetic Buzzer
MYLAR SPEAKER WITH METAL FRAME USED FORDIGITAL CAMERAS
SMD Magnetic Transducer 5V 2.73kHz
Mobile Phone Speaker With Maximum Power Of 0.8W
Piezo Buzzer, 12V DC, 4kHz, Through Hole, 7.5mm H
Audio Piezo Transducer 1-20V Th
Speakr 32 Ohm 200MW Top Port 88DB
AUDIO MAGNETIC XDCR 1-4V TH
AUDIO MAGNETIC XDCR 4-6V SMD
MAGNETIC TRANSDUCERS, NON-WASHABLE TYPE, BLACK COLOR, RATED VOLTAGE 1.5V
Audio Magnetic Transducer, 2.73kHz, 3.6V, SMD
AUDIO MAGNETIC XDCR 3-7V TH