325MHz Op Amp, Single, 700V/µs Slew Rate, 5V Dual Supply
80MHz Op Amp, 80V/µs Slew Rate, 1.5pA Ib, 100dB CMRR, 1-Ch
Dual Audio Amp, 100MHz BW, 500V/µs SR, 5V Dual Supply
Dual Op Amp, 10MHz, CMOS, Rail-to-Rail, 8nV/√Hz, 2.7-6V
1A LDO, 1.8-6V In, 1.22-5.5V Out, 170mV Dropout, SOT-223
80MHz Op Amp, 2.7V, 900uA, Rail-to-Rail, Single, BIPOLAR
Dual 350MHz Op Amp, 2250V/µs Slew Rate, 125mA Output
160MHz Op Amp, 4 Ch, 190V/µs Slew Rate, Rail-to-Rail
15MHz Dual Op Amp, Rail-to-Rail, 1.35-12V, 110dB CMRR/PSRR
240MHz Op Amp, 1200V/µs Slew Rate, 1-Ch Voltage Feedback
80MHz Dual Op Amp, Rail-to-Rail, 2.7V-5V, 35V/µs Slew Rate
NPN BJT Transistor, 40V VCEO, 200mA IC, 300MHz, SOT-363
Ultra-Precision Op Amp, 600kHz BW, 25uV Vos, 140dB CMRR, Dual Supply
80MHz Op Amp, 2.7V-12V, 900uA, 35V/µs Slew Rate, Rail-to-Rail
Mains Power Connector, 240V AC, 1.25A, 6V DC, Wall Mount
110MHz Op Amp, Single, Rail-to-Rail, 170V/µs Slew Rate
270MHz Op Amp, 1500V/µs Slew Rate, 90dB CMRR, 70mA Output
190MHz Op Amp, 105dB CMRR, 100V/µs Slew Rate, Rail-to-Rail
Dual 100MHz Audio Amplifier IC, 500V/µs Slew Rate, 70dB PSRR
2-Ch Op Amp, 80MHz BW, 3uA Ib, 300uV Vos, 115dB CMRR, 5V Dual