2-Ch 40Mbps 3-State Optocoupler, 1500V Isolation, CLCC
Auxiliary current switch for Circuit Breaker
RC Network 0.5uF 600V 20% 100 Ohm 10% Radial
0.084 SERIES MLX HEADER 3CKT WITH PEG | Molex Incorporated 43255-0011
14 Pos Female Receptacle, 0.156" Pitch, 6.5A, Wire-to-Board
2-CH Optocoupler, 10Mbps, DC-IN, Open Collector, SMD
Conn, Rect, Header, PCB, Rt Angle, 10.00 mm Pitch, 6, W-2-B, Black | Molex Incorporated 42820-6213
Diodes Incorporated FL2400022 Crystal 24MHz 10pF ±10ppm 4-SMD
DIODE ARRAY GP 75V 300MA SOT23-3
8 Resistor Network, 18kR, 2%, 100V, 16-Pin DIP
Header 3.00mm, WTB, single row, vert, 6w | Molex Incorporated 43650-0629
ic smd crystal osc 200mhz 3.3v bulk sel4810aa-xxx-xxxxt
Diodes Incorporated FW4000044Q 40MHz Crystal, 8pF, ±50ppm, -40°C to +125°C, 4-SMD
CMOS Low-Power Monostable/Astable Multivibrator
Premo-Flex 0.50 (Au) Lgt 51 TypeA 36Ckt | Molex Incorporated 15020-0383
Premo-Flex 0.50 (Au) Lgt 203 TypeA 24Ckt | Molex Incorporated 15020-0263
0.084 SERIES MLX HEADER 2CKT WITH PEG | Molex Incorporated 43255-0003
5.00mm Pitch Eurostyle Vertical PCB Header, 3 Circuits | Molex Incorporated 39521-1003
Microfit 3.0 RA SMT /nail DR 30Au 18 Ckt; 43045 | Molex Incorporated 43045-1811
14CKT PICOFLEX SMT HEADER | Molex Incorporated 90814-3814