12 Pos 0.8mm Pitch Receptacle, Straight, SMD, 500mA
32-bit ARM Cortex-M3 MCU, 64KB Flash, 48MHz, USB, LQFP
0.5mm Pitch Receptacle Header, 40 Pos, Straight, SMD, 250V
40 Pos 0.5mm Pitch Header, 2 Row, Straight, SMD, Gold Plated
32-bit ARM Cortex-M3 MCU, 48MHz, 32KB Flash, USB, LQFP
115VAC Axial Fan, 80x38mm, 32CFM, 3250RPM, Ball Bearing
80 Pos 0.5mm Pitch Header, 2 Rows, Straight, SMD, Gold Contact
20 Pos 0.5mm Pitch Header, Straight, SMT, Gold, 2 Rows
70 Pos 0.5mm Pitch Board-to-Board Header, Vertical, Gold, SMD
32-bit ARM Cortex-M3 MCU, 48MHz, 64KB Flash, USB, LQFP
32-bit ARM Cortex-M3 MCU, 128KB Flash, 48MHz, USB, LQFP
RF Connector, Female, Cable Mount, 26.5GHz, 50R, Gold
SMP RF Connector, 26.5GHz, 50R, Solder, Straight, Female
30 Pos 0.5mm Pitch Header, 2 Row, Straight, Gold, SMD
0.5mm Pitch 2 Row 30 Pos Straight Header, Gold Plated, 300mA
60 Pos 0.5mm Pitch Vertical Header, Gold, 221°C, SMD
80 Pos 0.5mm Pitch Vertical Header, 2 Row, Gold Plated, SMD
32-bit ARM MCU, 48MHz, 16KB Flash, USB, LQFP
32b ARM Cortex-M3 MCU, 128KB Flash, 48MHz, USB, LQFP