100V 200mA General Purpose Rectifier Diode, SOD80, 4ns RR
100V 0.3A Si Switching Rectifier Diode, 8ns, SOD-80
Small Signal Diode 100V 300mA 500mW Surface Mount
150mA 75V Rectifier Diode, SM, 4pF, 4ns RR
100V 150mA General Purpose Rectifier Diode, Surface Mount
SWITCHING DIODE GENPURP MINIMELF-E2-M
Rectifier Diode, 100V, 0.15A, Silicon, General Purpose
100V 0.15A Rectifier Diode, Silicon, 1 Element, MINIMELF-2
Small Signal Rectifier Diode, 100V, 0.15A, 4ns, Surface Mount
Silicon Rectifier Diode, 75V, 0.5W, 2-Pin MINIMELF-2
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
Small Signal Rectifier Diode, 100V, 300mA, 4ns, T/R
General Purpose Rectifier Diode, 1A, 75V, SOD-80
General Purpose Rectifier Diode, 0.15A, 100V, Silicon, 2-Pin
SURFACE MOUNT SWITCHING GLASS
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
Rectifier Diode, 100V, 0.15A, Fast Switching, Mini-MELF
Rectifier Diode, 100V, 0.15A, Glass, MiniMELF