600W TVS Diode, Unidirectional, 28V, SMB, 13.2A Peak Pulse Current
TVS Diode Unidirectional 28V 600W SMB
600W TVS Diode 28V Unidirectional DO-214AA SM
TVS Diode, Unidirectional, 28V, 45.4V Clamping, 600W, DO-214AA
28V Unidirectional TVS Diode, 600W, DO-214AA, SM
600W Unidirectional TVS Diode, 28V, SMB Package
600W 28V Unidirectional TVS Diode, SMB, 13.2A
TVS Diode 28V Unidirectional 600W SMD DO-214AA
TVS Diode 28V Unidirectional 600W SMB Surface Mount
600W TVS Diode, 28V VRWM, Unidirectional, SMB
TVS Diode Uni-Dir 28V 600W SMB SMT
TVS Diode, Unidirectional, 28V, 600W, SMB
TVS Diode, 600W, 28V VRWM, Unidirectional, Silicon, DO-214AA
Silicon Unidirectional Transient Voltage Suppressor Diode 28V 600mW 2-Pin DO-214AA
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
TVS Diode, 600W, 28V VRWM, Unidirectional, DO-214AA
Transient Voltage Suppressor 45.4V 600W 150°C DO-214AA
TVS Diodes - Transient Voltage Suppressors 600W 28V 5% Uni
Silicon Transient Voltage Suppressor Diode 28V 600mW 2-Pin DO-214AA