8-bit PIC MCU, 20MHz, 3.5KB Flash, 24 I/O, I2C/SPI/UART, SSOP
8-bit 48MHz PIC MCU, 16KB Flash, 2KB RAM, 24 I/O, USB, I2C, SPI, UART, SSOP
16-Bit 32MHz FLASH MCU, 24 I/O, I2C, SPI, UART, SSOP-28
8-Bit 64MHz FLASH MCU, PIC Core, SSOP-28, 24 I/O, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-28, 24 I/O, I2C/SPI/UART
8-Bit 20MHz MCU, 3.5KB Flash, 17 ADC, I2C/SPI/UART, SSOP
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-bit PIC MCU, 32MHz, 28KB Flash, 2KB RAM, 17 ADC, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
SPDT Snap Action Switch, 5A 125VAC, Pin Plunger, Solder
SPDT Snap Action Switch, Pin Plunger, 0.1A 125VAC/30VDC, Solder
SPDT Snap Action Switch, Hinge Lever, 5A 125VAC, Thru-Hole PC Pins
Subminiature SPDT Roller Lever Switch, 100mA, 125VAC, Gold Contact
SPDT Snap Action Switch, Roller Lever, 0.1A 125VAC, Solder
SPDT Snap Action Switch, 10.1A 250VAC, Pin Plunger, PC Pins
Snap Action Switch SPDT 5A 125VAC Hinge Lever Quick Connect
Snap Action Switch SPDT 5A 125VAC Roller Lever Thru-Hole
SPDT 100mA 125VAC Snap Action Switch, Simulated Roller Lever
Snap Action Switch SPDT 10.1A 250VAC Pin Plunger Solder