IC SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32, Analog IC:Other
2.7GHz ±0.5dB Cellular, CDMA -55dBm~5dBm LFCSP-32 RF Detectors ROHS

IC, AMP, VGA, AGC, 800MHZ, 24LFCSP; Frequency Min:-; Frequency Max:-; Gain:22dB; Noise Figure Typ:9.5dB; RF IC Case Style:LFCSP; No. of Pins:24; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:440mW; RF Type:Cellular; Supply Current:60mA; Supply Voltage Range:4.5V to 5.5V