DIODE, FAST RECOV, 12A, 400V, AXIAL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):12A; Forward Voltage VF Max:820mV; Forward Surge Current Ifsm Max:80A; Operating Temperature Max:150°C; Diode Case Style:Axial Leaded; No. of Pins:2; Packaging:Each; SVHC:No SVHC (15-Jun-2015); Current Ifsm:375A; Diode Type:Fast Recovery; Junction Temperature Tj Max:150°C; Operating Temperature Min:-50°C; Operating Temperature Range:-50°C to +150°C; Termination Type:Through Hole

Dry Reed Relay, SPST, Momentary, 0.029A (Coil), 12VDC (Coil), 351mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS AND REACH COMPLIANT

Dry Reed Relay, SPST, Momentary, 0.048A (Coil), 12VDC (Coil), 575mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,