60MHz 1.2A Current Feedback Op Amp, 7-Pin TO-263
60MHz CFA Opamp IC, 1.2A Output, 900V/µs Slew Rate, TO-263-8
60MHz CFA Op Amp, 900V/µs Slew Rate, 1.2A Output, TO-263-8
60MHz CFA Op Amp IC, 1.2A Output, 900V/µs Slew Rate, TO-263-8
LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C
250mA/60MHz Current Feedback Amplifier
60MHz CFA Opamp IC, 1.2A Out, 900V/µs SR, 8-SOIC
60MHz Op Amp, 1-Ch, 900V/µs Slew Rate, SOIC N
60MHz CFA Opamp IC, 1.2A Output, 900V/µs Slew Rate, SOIC
Op Amp Single High Speed Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube
60MHz 1.2A Current Feedback Amp, 1Ch, DIP
60MHz CFA Op Amp, 1.2A Out, 900V/µs SR, 8-SOIC
4-Ch Op Amp, 45MHz GBW, 500uV Vos, 40mA Out, BIPolar, DIP
Dual 250mA/60MHz Current Feedback Amplifier
4-Ch Op Amp, 45MHz GBW, 500uV Vos, 40mA Out, SOIC
Operational Amplifier, 1 Func, 16000uV Offset-Max, PDIP16
45MHz Op Amp, 2-Ch, 400V/µs Slew, 500µV Vos, SOIC
2-Ch Op Amp, 45MHz GBW, 500uV Vos, 400V/µs SR, DIP-8
LT1204 - 4-Input Video Multiplexer with 75MHz Current Feedback Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
IC OPAMP CFA 60MHZ 16SO