DPDT Signal Relay, 12VDC Coil, 2A 250VAC Contact, Through Hole
12VDC Signal Relay 2A DPDT PCB Mount
SPDT Relay, 1A 60VDC, 12VDC Coil, 150mW, Through Hole
Signal Relay 12VDC 2A DPDT(14x9x5)mm THT
Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
CBL ASSY F TYPE PLUG RG6 100
High Frequency Signal Switching Relay
Photo Diode
12VDC 1A DPDT Signal Relay, Through Hole, 8-Pin DIP
LED MIDGET FLAGE BASE WHT T1 3/4
LED MIDGET GROOVE T1 3/4
Power Relay 12VDC 5A SPST-NO(20.1x5x17.5)mm THT
Lug Terminal 2AWG Copper 112mm Tin
Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE DC1066
RELAY,ENCL,SPST (T90S1D12-12) 12VDC,30A CONT,SPST-NO,155ohms
815MHz - 915MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
MINIATURE RELAY 1 POLE-1 TO 2 A (FOR SIGNAL SWITCHING)
NON SK ID BUMPER
Lug Terminal (4/0)AWG Copper 125.7mm Tin