Conn Shrouded Header HDR 12 POS 5mm Solder ST Thru-Hole
Punches & Dies INSULATION PUNCH
4007-G ASBESTOS FREE BLU/WHT STY
ABBATRON HH SMITH 4007 SPACER, ROUND, NYLON, 0.25IN X 6.35MM
Cable Mounting & Accessories LTB 30-50/M12 GRAY
DYMO 40075 AC/DC Power Supply, 240 V
7MHz DDS Arbitrary Function Generator, 1 Ch, LCD
ELECTRICIANS GLOVES - EXTRA-LAR
PROTO BOARD 7PIN THRU-HOLE SIP
GC ELECTRONICS 45-1845 MONITOR CABLE, VGA VIDEO, 25FT, BLACK
Terminals Aluminum One-Hole Lug
ADAPTOR, LM300 PRINTER - More Details
Nose Assembly, Self-Releasing Mgp Type
SEMIKRON SEMIX341D16S Bridge Rectifier Diode, Three, 1.6 V, 340 A, Module, 1.75 V, 5 Pins
DIODE, POWER MODULE, 232A, 1.6KV; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):232A; Forward Voltage VF Max:2.09V; No. of Pins:5Pins; Operating Temperature Max:150 C; Packaging:Each ;RoHS Compliant: Yes
RECTIFIER/THYRISTOR DIODE MODULE, 1600V, SEMIX
Ferrule 1 x 0.75 mm² x 8 mm Partially insulated Grey Cimco
Ferrule 1 x 1 mm² x 8 mm Partially insulated Red Cimco