| HVPMSMMTR | Texas Instruments | AC Motors Synchronous Motor 200V 2.7A 400W 3000r/min 1Shaft |
 | 34HSX108E | Mclennan | MCLENNAN 34HSX108E Stepper Motor, 2.1 mH |
 | 203889 | Maxon Motor | MAXON MOTOR 203889 DC Motor, RE-Max 22, Precious Metal Brushes, CLL, 1.2 W, 10 V, 19000 rpm, 1.34 mN-m |
 | 103H8222-5141 | Sanyo | SANYO DENKI - SANMOTION 103H8222-5141 Stepper Motor, Bipolar, 5.09 N-m, 4 A, Two, 700 mohm, 5.7 mH |
 | 251601 | Maxon Motor | MAXON MOTOR 251601 DC Motor, EC45 Flat, Brushless, 50 W, 24 V, 6710 rpm, 82.7 mN-m |
 | PD3-110-42-CAN | Trinamic | TRINAMIC PD3-110-42-CAN Stepper Motor, Bipolar, 0.49 N-m, 1 A, Two |
 | BMI1002P07F | Schneider | Servo Motors Square 208VAC/400VAC/480VAC 17.5A 1000W/1900W/1900W 50Hz/60Hz 1900r/min/3800r/min/4700r/min 5.4N.m/5.1N.m/4.1N.m 2.347Ohm 10Pole 1Shaft |
 | 26DBM20B2U-L | Portescap | PORTESCAP 26DBM20B2U-L DC Motor, Four |
 | BMI1003P06F | Schneider | Servo Motors Square 208VAC/400VAC/480VAC 26.7A 1000W/2000W/2100W 50Hz/60Hz 1500r/min/3000r/min/3700r/min 7.2N.m/6.8N.m/5.6N.m 2.31Ohm 10Pole 1Shaft |
 | BMI0703T06F | Schneider | Servo Motors Square 115VAC/230VAC 17.8A 400W/700W 50Hz/60Hz 1400r/min/3200r/min 2.9N.m/2.2N.m 2.58Ohm 10Pole 1Shaft |
 | BMI0703T07F | Schneider | Servo Motors Square 115VAC/230VAC 17.8A 400W/700W 50Hz/60Hz 1400r/min/3200r/min 2.9N.m/2.2N.m 2.58Ohm 10Pole 1Shaft |
 | E192-24-49 | Micromotors | MICROMOTORS E192-24-49 Geared DC Motor, 24 VDC, 82 rpm, 1.6 N-m |
 | 82524021 | Crouzet | CROUZET AUTOMATION 82524021 MOTOR, GEARED, 230VAC, 0.21RPM |
 | E192-24-25 | Micromotors | MICROMOTORS E192-24-25 Geared DC Motor, 24 VDC, 166 rpm |
 | P205-24-625 | Micromotors | MICROMOTORS P205-24-625 Geared DC Motor, 24 VDC, 6.7 rpm, 9 N-m |
 | PD3-013-42 | Trinamic | Stepper motor with controller 5 mm 0.49 Nm, PD3-013-42, Trinamic |
 | 103H546-0440 | Sanyo | SANYO DENKI - SANMOTION 103H546-0440 Stepper Motor, Unipolar, 0.147 N-m, 1 A, Two, 3.15 ohm, 2.8 mH |
 | BMI0702P06F | Schneider | Servo Motors Square 208VAC/400VAC/480VAC 9.6A 400W/800W/900W 50Hz/60Hz 1800r/min/3600r/min/4400r/min 2.4N.m/2.2N.m/2N.m 8.89Ohm 10Pole 1Shaft |
 | BMI0703P06A | Schneider | Servo Motors Square 208VAC/400VAC/480VAC 12.5A 450W/900W/900W 50Hz/60Hz 1600r/min/3300r/min/3900r/min 2.9N.m/2.7N.m/2.3N.m 7.99Ohm 10Pole 1Shaft |
 | FMJ7201FJ2 | Multicomp | MOTOR, SYNC GEAR, 36 RPM, CCW |