| TORX147L(RED,F,T) | Toshiba | RX Optical Fiber 15Mbps 3-Pin |
 | HFBR-5961LZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC |
 | TORX178B(F) | Toshiba | RX Optical Fiber 6Mbps 3-Pin |
 | HFBR-2506AFZ | Broadcom | Receiver, 635nm Min, 662nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-8 |
 | TORX179PL(PAIO,F) | Toshiba | RX Optical Fiber 12.8Mbps 5-Pin |
 | AFBR-2419MZ | Broadcom | Receiver, 792nm Min, 865nm Max, ST Connector, DIP, Through Hole Mount, DIP-8 |
 | HFBR-1414PTZ | Broadcom | Fiber Optic Transmitter, 820nm, ST, Through Hole |
 | HFBR-3810MSZ | Broadcom | Transceiver, ROHS COMPLIANT PACKAGE |
 | AFCT-701SDDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT PACKAGE |
 | OPF672-2 | TT | TX Optical Fiber 3-Pin |
 | HFBR-1115TZ | Broadcom | Transmitter, 1270nm Min, 1380nm Max, 100Mbps, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-16 |
 | SP000063860 | Broadcom | 5Mbps Fiber Optic Transceiver, 700nm, 5V, Through Hole |
 | TFDU4300-TR3 | Vishay | Transceiver, Surface Mount |
 | HFBR-1414PZ | Broadcom | TX Optical Fiber 160MBd 8-Pin |
 | AFBR-5205PZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | AFBR-2529Z | Broadcom | 650nm Fiber Optic Transceiver, 50MBd, 3.3V, Through Hole |
 | AFCT-701SDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | HFBR-1505CFZ | Broadcom | Transmitter, 635nm Min, 662nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | HFBR-1712TZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 160Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-8 |
 | AFCT-5745TPZ | Broadcom | Transceiver, 1270nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |