| PE-65415NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 0°C to 70°C, Through Hole Mount |
 | T9030T | Pulse | Telecom Transformer 1CT:2/1:1CT 48 Terminal Gull Wing SMD |
 | T1217NLT | Pulse | Telecom Transformer, 1:2.42 Turns Ratio, 85°C Max Operating Temperature |
 | PE-65565NL | Pulse | Telecom Transformer, 1:1.15 Turns Ratio, 0-70°C, Through Hole Mount |
 | B2414JB | Pulse | Telecom Transformer 0.95CS:1CS 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 8 Terminal J Leads SMD |
 | BX2542LNLT | Pulse | Telecom Transformer 4.25:1/1:1 12 Terminal SMD |
 | XFGIB1013 | Xfmrs | Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD |
 | T4031T | Pulse | Telecom Transformer 1.65CS:1CT 14Ohm Prim. DCR 7Ohm Sec. DCR 10 Terminal Gull Wing SMD |
 | HX1294FNL | Pulse | Telecom Transformer Module 1:1 5.97mm x 19.05mm x 13.89mm |
 | T1124NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | 100B-1006 | Inrcore | Telecom Transformer 1:1 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 16 Terminal Gull Wing Thru-Hole |
 | B2205 | Pulse | Telecom Transformer, 1:1.9 Turns Ratio, -40°C to 85°C, SMD/SMT |
 | TX1471NL | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | T3023NL | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C Max Operating Temperature, Surface Mount |
 | B2032NLT | Pulse | 5mH Surface Mount Transformer, 1:1 Turns Ratio, Gull Wing Leads |
 | TX1267 | Pulse | 1:2 SMD/SMT Transformer, 85°C, -40°C, 1.5kV Isolation |
 | TX1263NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |
 | 750052237 | Wurth Electronics | Telecom Transformer 2(4.2:1)/2(1:1) 1.95Ohm/2.9Ohm Prim. DCR 2.45Ohm/2.45Ohm/0.245Ohm/0.245Ohm Sec. DCR 12 Terminal Gull Wing SMD |
 | T1231NLT | Pulse | Telecom Transformer, 1:2.4 Turns Ratio, 85°C Max Operating Temperature, Surface Mount |
 | TX1262NLT | Pulse | Telecom Transformer, ROHS COMPLIANT |