| 7488940245 | Wurth Electronics | WE-MCA Multilayer Chip Antenna |
 | W3010 | Pulse | 1.575GHz Ceramic Antenna, 3dBi Gain, CSMD, Surface Mount, 50R |
 | APAE1575R1820ABDC1-T | Abracon | GPS Antenna, 1.575GHz, 50R, 3.3dB Gain, 1.5 VSWR |
 | AF216M245001-T | Taiyo Yuden | Helix Antenna, 2400MHz Min, 2500MHz Max, 2.50 X 1.60 MM, 1.60 MM HEIGHT, COMPACT PACKAGE-2 |
 | 7488910245 | Wurth Electronics | WE-MCA Multilayer Chip Antenna |
 | AH086M555003-T | Taiyo Yuden | 5.55GHz RF Antenna, 3.1-8GHz, 8x6x1mm, SMT, 50R |
 | W1063 | Pulse | 900MHz SMA Antenna, 868-928MHz, 50 Ohm, 2.5 VSWR |
 | 7488920245 | Wurth Electronics | WE-MCA Multilayer Chip Antenna |
 | AF816M157502-T | Taiyo Yuden | Helix Antenna, 1574.397MHz Min, 1576.443MHz Max, 8 X 1.60 MM, 1.60 MM HEIGHT, COMPACT PACKAGE-2 |
 | 7488912455 | Wurth Electronics | WE-MCA Multilayer Chip Antenna |
 | AH104F2650S1-T | Taiyo Yuden | RF/Microwave Antenna, 10 X 4 MM, 1 MM HEIGHT, COMPACT PACKAGE-8 |
 | W3022 | Pulse | Antenna Ceramic 2.5dBi Gain 1930MHz SMD |
 | PA.25A | Taoglas | Mobile Station Antenna, 1700MHz Min, 2170MHz Max, 4.62dB Gain, 35 X 5 MM, 6 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD |
 | W3110 | Pulse | GPS Antenna, 1565.42MHz Min, 1585.42MHz Max, 1.3dB Gain, ROHS COMPLIANT, COMPACT, SMD |
 | 7488910092 | Wurth Electronics | WE-MCA Multilayer Chip Antenna |
 | LDA312G7313F-237 | Murata | Multilayer Antenna, Impedance: 50ohm, Operating Frequency Max:2.73GHz, Operating Temp. Max:85°C, Operating Temp. Min:-40°C, Package/Case:1206, Termination Type:SMD, RoHS Compliant: Yes |
 | 0915AT43A0026E | Johanson | 915MHz Ceramic Surface Mount Antenna, -4dB Gain, 2W |
 | W1043 | Pulse | 2.4/5GHz 2dBi SMA Antenna, 50R |
 | IS.01.B.305111 | Taoglas | Base Station/Broadcast Transmission Antenna, 400MHz Min, 460MHz Max, |
 | W3127 | Pulse | Antenna Helical -2.9dB Gain 435MHz |