| ATMEGA329-16MI | Microchip | 8-bit MCU, AVR, 32KB Flash, 2KB RAM, 16MHz, QFN, LCD, SPI, UART |
 | Z8F0831QH020SG | Ixys | 8-Bit eZ8 Microcontroller, 8KB FLASH, 256B RAM, 20MHz, QFN |
 | SI8238BD-D-IS | Silicon Labs | Dual 2A 5.5V Surface Mount General Purpose IC |
 | FAN1117ADX | Onsemi | Adj. Linear Regulator IC, 1A, 18V, TO-252, SMT |
 | CL4490-1000-232 | Laird | RS232 RF Transceiver Module 928MHz 76.8Kbps 1W -99dBm |
 | 78M6631-IM/F | Maxim | 8-Bit I2C UART Bridge, 128KB FLASH, 4KB RAM, QFN Package |
 | JM38510/34105B2A | Texas Instruments | 8-Bit D-Type Flip-Flop, 14ns Propagation Delay, 5V TTL Output |
 | ATMEGA32-16AI | Microchip | 8-Bit MCU 32KB FLASH AVR 16MHz 32 I/O TQFP |
 | Z8F0231SJ020EG | Ixys | eZ8 Microcontroller, 2KB FLASH, 256B RAM, 20MHz, SOIC, Lead Free |
 | Z8F1232SH020EG | Ixys | eZ8 Microcontroller, 12KB FLASH, 256B RAM, 20MHz, SOIC, Surface Mount |
 | JM38510/33202BSA | Texas Instruments | 8-Channel 8-Bit Non-Inverting TTL Buffer, 5V, 125°C, Surface Mount |
 | TL16C552AFNRG4 | Texas Instruments | Dual UART 16B 1Mbps 2-Ch 5V 50mA PLCC Surface Mount |
 | TPS51220RHBTG4 | Texas Instruments | Dual 20A 12V DC-DC Converter, 28V Input, VQFN Package |
 | CD4049UBCSJX | Onsemi | Hex Inverting Buffer IC, CMOS, SOIC, 3V-15V |
 | LMZ10503EXTTZE/NOPB | Texas Instruments | 3A Adj Buck Converter IC, 5.5V In, 15W, Non-Iso, SM |
 | ATMEGA3290V-8AI | Microchip | AVR MCU 32KB FLASH 8MHz 8b SPI USART UART 100TQFP |
 | SX48BD-G | Parallax | 8-Bit RISC MCU, 75MHz, 262KB RAM, QFP, I2C/SPI |
 | ATMEGA649V-8AI | Microchip | 8-Bit AVR MCU 64KB FLASH 8MHz 53 I/O 64TQFP |
 | ATMEGA16-16MC | Microchip | 8-Bit AVR MCU 16MHz 16KB FLASH 32 I/O VQFN |
 | VNC2-48L1B-TRAY | Ftdi | USB Host/Device IC, 16b, 48MHz, SPI, UART, LQFP |