| SI8422AD-D-IS | Silicon Labs | SILICON LABS SI8422AD-D-IS Digital Isolator, 2 Channel, 35 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins |
 | JM38510/33203B2A | Texas Instruments | Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CLLCC Tube |
 | Z8F0830QH020SG | Ixys | IC MCU 8BIT 8KB FLASH 20QFN |
 | ADUM1301ARW | Analog Devices | DGTL ISO 2.5KV GEN PURP 16SOIC |
 | ATMEGA6450V-8AI | Microchip | 8-bit MCU, AVR, 64KB Flash, 4KB SRAM, 8MHz, 68 I/O, SPI, UART |
 | Z8F0231SJ020SG | Ixys | IC MCU 8BIT 2KB FLASH 28SOIC |
 | DM74ALS1004M | Onsemi | 6CH Inverter IC, 5V, 7ns, SOIC, Surface Mount |
 | SI8232AB-D-IS | Silicon Labs | SILICON LABS SI8232AB-D-IS Digital Isolator, 2 Channel, 30 ns, 4.5 V, 5.5 V, WSOIC, 16 Pins |
 | SI8232BB-D-IS1 | Silicon Labs | Dual 500mA High-Level Output Current, 60ns Propagation Delay SOIC Surface Mount IC |
 | Si8642BB-B-IS1 | Silicon Labs | 4-Ch Digital Isolator, 2.5kV, 150Mbps, SOIC16 |
 | VDRIVE3 | Ftdi | USB Serial IC Module, 5V, -30°C to 85°C |
 | AT91SAM7XC256-AU | Microchip | 32-bit ARM MCU, 256KB Flash, 64KB RAM, LQFP, 20MHz, 62 I/O |
 | DS90CR484AVJDX/NOPB | Texas Instruments | 48-Channel 8-Input 672Mbps TQFP TTL Driver |
 | Z8F1232HH020EG | Ixys | eZ8 8-Bit Microcontroller, 12KB FLASH, 256B RAM, 20MHz, SSOP |
 | Z8F1232SJ020EG | Ixys | eZ8 Microcontroller, 12KB FLASH, 256B RAM, 20MHz, SOIC, Lead Free |
 | M30802SGP#D5 | Renesas | 16-Bit MCU ROMless 20MHz 10KB RAM 144LQFP UART/USART |
 | AT91SAM7XC128-AU | Microchip | 32b ARM MCU, 128KB FLASH, 55MHz, LQFP, SPI, I2C, USB, CAN, Ethernet |
 | ATTINY15L-1PU | Microchip | 8-Bit AVR MCU, 1KB Flash, 1.6MHz, 8DIP, Through Hole |
 | USB-COM485-PLUS1 | Ftdi | USB to RS485 Converter Module, 1-Ch, UART, 5V |
 | NJM78L24UA-TE1 | Japan Radio Company | SOT-89 Surface Mount Positive Fixed Voltage Regulator 24V 100mA 300mW |