| TL16C752BPT | Texas Instruments | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 |
 | LAN9218I-MT | Microchip | Ethernet Controller, 100Mbps, Parallel, 3.3V, TQFP, SM |
 | LAN7500-ABZJ | Microchip | USB Ethernet Controller, 1Gbps, QFN, 3.3V, 4 Transceivers |
 | TL16C550CPTG4 | Texas Instruments | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70 |
 | SCC2692AC1A44,518 | NXP | SCC2692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin |
 | TL16C2550IRHB | Texas Instruments | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN -40 to 85 |
 | SN65HVD256DR | Texas Instruments | CAN 1Mbps 5V 8-Pin SOIC T/R |
 | PCA82C251T/N3,118 | NXP | CAN 1MBd Standby 5V Automotive 8-Pin SO T/R |
 | CY7C64343-32LQXCT | Cypress | USB Bus Controller, CMOS, QFN-32 |
 | MCP2155-I/P | Microchip | IrDA Standard Protocol Stack Controller 3.3V/5V 18-Pin PDIP Tube |
 | LAN9730-ABZJ | Microchip | Ethernet CTLR Single Chip 10Mbps/100Mbps 1.2V/3.3V 56-Pin QFN EP Tray |
 | MC68MH360AI25L | NXP | 10Mbps, SERIAL COMM CONTROLLER, PQFP240 |
 | PC16550DN/NOPB | Texas Instruments | Universal Asynchronous Receiver/Transmitter with FIFOs 40-PDIP 0 to 70 |
 | DS2155G | Maxim | Framer, PBGA100, CSBGA-100 |
 | SC28L91A1B,557 | NXP | SC28L91 - 3.3 V or 5.0 V Universal Asynchronous Receiver/Transmitter (UART) QFP 44-Pin |
 | TUSB6250PFC | Texas Instruments | USB 2.0 Low-Power, High-Speed ATA/ATAPI Bridge Solution 80-TQFP 0 to 70 |
 | SC16C2552BIA44 | NXP | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller |
 | TSI382A-66IL | Renesas | PCI Bridge Chip 32bit 66MHz 32bit 144-Pin CABGA Tray |
 | SC16C754BIB80,528 | NXP | SC16C754B - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 64-byte FIFOs QFP 80-Pin |
 | SC28L198A1BE,557 | NXP | SC28L198 - Octal UART for 3.3 V and 5 V supply voltage QFP 100-Pin |