±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO -45.6 to 148.9
8-Contact Right-Angle Barrier Strip, 300V, 10A, Through Hole
Grey Steel Box Enclosure, 6x12.75x9.5inch, IP54, 15lb
Grey Steel Box Enclosure, 6inch x 16.25inch x 19.5inch, IP54
Electrical Enclosures N12 HNGD 12.75X11.75
Electrical Enclosures N12 HNGD 15.00X14.00
Grey Steel Enclosure, 6x17.25x16.25inch, IP54, Box Mount
Grey Steel Box Enclosure, IP54, 6x11.75x15inch, 21lb
Electrical Enclosures N12 HNGD 10.50X9.50
Grey Steel Enclosure, 6x7.25x10.5inch, IP54, 1pc
Cap Ceramic 0.0047uF 100V BX 10% Radial 5.08mm (0.1%FR) 125°C Bag
2.29mm x 4.83mm Through Hole Ceramic Capacitor, 100V, 0.0047uF
SAW Filter 1489 MHz
2-Row 26-Contact IDC Connector, RCP, Center Key, 125V, 1A
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Cap Ceramic 0.0047uF 100V BX 10% Radial 5.08mm (0.1%FR) 125°C Bulk
Conn M12 Circular M 8 POS Screw ST Cable Mount 8 Terminal 1 Port
Thermal Magnetic Circuit Breaker 277VAC 48VDC 20A Toggle DIN Rail
277VAC 4A Toggle Circuit Breaker, DIN Rail Mount, -25 to 55°C
IC LATCH TRANSP 16BIT 48TSSOP