PWM Controller, Current Mode, 1MHz, 18V, 200mA, SOIC
RF Power Amplifier, 2.7GHz, 1W, 5V, 14.9dB Gain, SMD
AC Axial Fan, 230V, 69CFM, 37dB, 120x120x25mm, Ball Bearing
BNC Adapter 4GHz 50R Female-Female Straight Panel Mount
SMA RF Coax Conn, 18GHz, 50R, Solder, Thru-Hole, Female, Gold
Mains Power Connector, 6A, 250VAC, Male, Solder, Fuse
DC/DC Controller, 2MHz, Push-Pull, HTSSOP, -40 to 125C
2A 250V 3-Pos General Purpose Filter, 6.3x32 Fuse, Screw Mount
Mains Power Connector, 10A, 250VAC, Male, Solder, Fuse
Clock Generator IC, 4 Outputs, 800MHz Max Freq, TSSOP, 2.5V
SMC Connector, 12.4GHz, 50 Ohm, Straight, Panel Mount, Gold
3A 4.5mH 250V Common Mode Choke, Through Hole, Radial
N Type RF Connector, 11GHz, 50 Ohm, Solder, Panel Mount, Female, Silver
MCX RF Connector, Right Angle, PCB Mount, 6GHz, 50 Ohm, Gold
BNC RF Connector, 2GHz, 50 Ohm, Solder Cup, Panel Mount, Female, Silver
SMA RF Coax Connector, 18GHz, 50 Ohm, Solder, Panel Mount, Gold
N Type RF Connector, 11GHz, 50 Ohm, Crimp, Straight, Male
SMB RF Connector, 4GHz, 50 Ohm, Crimp, Straight, Gold/Nickel
N Type RF Coax Connector, 11GHz, 50R, Female, Crimp, Cable Mount, Silver
RF Coaxial Connector, N Type, 11GHz, 50 Ohm, Crimp, Straight, Gold