RAF ELECTRONIC HARDWARE 8377-1032-A-24 OVAL HANDLE
8-Position Through-Hole SCSI Connector, GOLD Mating Finish, UL94 V-0
10-Position Through-Hole SCSI Connector, Gold Finish, UL94 V-0
48V 10A DIN Rail AC/DC Power Supply
Standard Card Edge Connectors PCI EDGE CARD CONNEC
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box
24V 20A AC/DC Power Supply, DIN Rail Mount, 480W
1 Output Desktop Power Supply, 230 V ac, European Plug, 5 24V dc 2A Output
Programmer Kit Has Been Developed To Program The 32 Bit OTP Memory
VARIABLE-TEMPERATURE HEAT GUN; Input Power:-; Supply Voltage VAC:120V; Heat Temperature Max:1040 F; Plug Type:-; Air Volume:14.8cu.ft/min; Colour:Red; Length:10.125; Operating Current:11.6A; Supply Voltage:120V ;RoHS Compliant: NA
Mounting Kit for use with 6820, 6823, 7504, 8930, 8931, 8937
Tantalum Capacitor 1.2uF 100VDC 5% Through Hole Axial
120-Position Straight-Through Hole Connector, Gold Contact Plating, 2.54mm Pitch
Cap Tant Solid 1.2uF 100V 5% (4.7 X 12.04mm) Axial (0.001%FR) 125°C T/R
600V 400mA Cable Mount Power Connector
AC/DC Power Supply 5-24V 2A 18W
120-Position 1A 500V Gold-Plated Connector