6.4uH 7.9A SMD Power Inductor, Ferrite/Metal Composite
SMD Power Inductor 3.6uH 12A Shielded Ferrite 5.95mR DCR
Alum Electrolytic Cap 1500uF 450V 20% Screw Terminal 7.9A 85C
TVS Diode 56V Unidirectional 600W DO-204AC Through Hole
SMD Power Inductor, Shielded, 4.7uH, 7.9A, 9.5mR DCR
SMD Toroid Inductor 470nH/2uH 20% 7.9A Powdered Iron
SMD Toroid Inductor 470nH/2uH 20% 7.9A 4mR/16mR DCR
680uH Radial Fixed Inductor, 7.2A, 139mR DCR, Ferrite Core
TVS Diode, 600W, 56V DC, Bidirectional, DO-15
Shielded Wirewound Inductor 4.7uH 7.9A 9.5mR SMD
SMD Inductor 470nH/2uH 20% 7.9A 4mR/16mR Ferrite
40V Unidirectional TVS Diode, 500W, DO-204AC
56uH 10% Ferrite SMD Inductor, 7.9A
Cap Aluminum Lytic 6500uF 50V -10% to 75% (50.8 X 79.38mm) Screw Terminal 0.025 Ohm 7900mA 2000h 85°C
SMD Power Inductor 8.2uH 6.41A Ferrite Shielded
Cap Aluminum Lytic 6100uF 50V -10% to 75% (34.93 X 104.78mm) Screw Terminal 0.02 Ohm 7900mA 2000h 85°C
Cap Aluminum Lytic 1800uF 450V 20% (63.5 X 80mm) Screw Terminal 7900mA 5000h 85°C Bulk
Aluminum Electrolytic Capacitor 6.2mF 40V 85°C Clamp Mount
Inductor Power Shielded Wirewound 6.8uH 30% 1KHz 12Q-Factor Ferrite 7.9A 0.015Ohm DCR T/R
SMD Power Inductor, 1uH, 6.4A, Ferrite, Shielded, 30% Tol