Microprocessor, CMOS
8-bit AVR MCU 8KB FLASH 32MHz VQFN
8-bit AVR MCU 16KB FLASH 32MHz 26 I/O 32TQFP
AVR XMEGA E5 32MHz 16b 8KB FLASH TQFP
ATxmega8E5 Series 32 MHz 8 KB Flash 1 KB SRAM 8/16-Bit Microcontroller-UQFN-32
AVR XMEGA MCU 32KB FLASH, I2C, SPI, UART, 26 I/O, 32UQFN
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 560uF
Nichicon RE50E821MDN1 820uF 2.5V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 560uF
PEPPERL+FUCHS UB2000-30GM-E5-V15 PROXIMITY SWITCH
AVR XMEGA MCU, 32KB FLASH, 16b, 32MHz, TQFP
Xeon E5-2660 MPU, 8-Core, 2.2GHz, 64-bit, 32nm, 2011-Pin LGA
Xeon E5-2640 MPU: 6-Core RISC 64-bit 2.5GHz 32nm FCLGA 2011-Pin SM
Xeon E5-2670 MPU: 64-bit RISC, 2.6GHz, 32nm, 2011-Pin LGA
Xeon E5-2687W MPU: 3.1GHz, 8-Core, 64-bit RISC, 32nm, 2011-Pin LGA
Xeon E5-2650 MPU, 8-Core, 2GHz, 64-bit, 32nm, 2011-Pin LGA
Xeon E5-2637 MPU, RISC 64-bit, 32nm, 3GHz, 2011-Pin LGA
64-bit RISC MPU, 32nm, 2GHz, 1356-Pin FCLGA, 4-Core
Xeon E5-2670 MPU, 8-Core, 2.6GHz, 64-bit RISC, 32nm, 2011-Pin LGA
64-bit RISC MPU, 2.5GHz, 32nm, 2011-Pin FCLGA, 6-Core