8-bit MCU, 24MHz, 8KB FLASH, 24 GPIO, I2C/SPI/UART, SSOP-28
8-bit MCU, 24MHz, 16KB FLASH, SSOP-28, I2C, SPI, UART
8-bit M8C MCU, 24MHz, 4KB FLASH, 24 I/O, I2C/SPI/UART, SSOP
RS-232 Transceiver IC, 5 Tx/3 Rx, 250Kbps, 5.5V, SSOP
RS232 Transceiver IC, 120Kbps, Full Duplex, 5V, SSOP
32b ARM MCU, 24MHz, 32KB FLASH, 4KB RAM, I2C/SPI/UART, SSOP-28
8-bit MCU, 24MHz, 16KB Flash, 24 I/O, SSOP, I2C, SPI
RS232 Transceiver IC, 500Kbps, 4 Tx/5 Rx, 5.5V, SSOP
DC/DC Controller, 36V In, 5.5V Out, 2 Outputs, 5A Ea
8-bit MCU, 24MHz, 32KB Flash, 2KB RAM, 12-bit ADC, I2C/SPI/UART, SSOP-28
13.5V 250mA Parallel Interface Power Switch IC SSOP
8-Bit 40MHz FLASH MCU, PIC Core, 32KB Flash, DIP-28
SOIC-28 Receiver IC, I2C/SPI, 3.3V, CMOS, Surface Mount
16-Bit 3-State Bus Transceiver/Register IC, 5.5V, 85°C, SSOP
18-Bit Tri-State Buffer/Driver IC, CMOS, 5.5V, SSOP
16-Bit 3-State D-Type Flip-Flop IC, 110MHz, 5.5V, SSOP
16-Bit 3-State Buffer/Driver IC, 5.5V, 48-SSOP, CMOS, -40 to 125C
16-Bit 3-State D-Type Latch IC, 2 Circuits, 48-SSOP
2-Bit Dual Supply Transceiver, 1.65-5.5V, 420Mbps, 3-State, SSOP