Sil-Pad 400 Thermal Interface Material, 0.007" Thick, TO-220
LDO Linear Voltage Regulator, 180°C Max, UL94 V-0, 1.13°C/W
Sil-Pad 400 Fiberglass, Rubber, Silicone Thermal Interface Material, SIL Package, 100/Pack
Silicone Spacer TO-126 0.007inch 11.1mm x 7.92mm 100/Pkg
SilPad 400, 7 Mil, non adhesive
Bergquist SP400-0.007-00-1212 SIL Insulation Material
Sil-Pad 400 Fiberglass Rectangular Thermal Interface Material, TO-220, -60°C to 180°C
3223 07 FR-53
3223 07FR-20
3223 07FR-21
Sil-Pad 400 Rectangular Fiberglass Thermal Interface Material, 0.007inch Thick, UL94 V-0
Thrml Mgmt Access Thermal Insulator Gray 5.14°C/W 0.9W/m.K 10Xe11Ohm.cm Silicone/Fiberglass Automotive
THERM PAD 25.4MMX6.6MM GRAY
THERMAL PAD TO-3 .007 SP400
Thermal Interface Pad, Fibreglass, 0.9W/mK, 28.96 x 20.57mm 0.178mm
THERM PAD 30.61MMX30.15MM GRAY
3223 07 FR-31
THERM PAD 15.87MMX5.08MM GRAY
Therm Pad 36.58MMX25.4MM W/adh
Sil-Pad 400 0.007in/0.178