32-bit ARM Cortex-M3 MCU, 64KB Flash, 36MHz, UFQFPN
Adjustable Voltage Reference IC, 2.5V-36V, 100mA, SOIC
DC-DC Controller, Boost, 40V In, 40V Out, 1.5A, DIP
8-bit MCU, 32KB Flash, 16MHz, I2C, SPI, UART, 25 I/O, SMD
5V 500mA LDO Linear Voltage Regulator, TO-252, 35V In, 2% Acc
3-Phase BLDC Motor Driver IC, 4A, 42V, SOIC, Surface Mount
Dual RS-232 Transceiver, 400Kbps, 5V, SO, Full Duplex
32-bit ARM Cortex-M3 MCU, 256KB Flash, 72MHz, USB, CAN, LQFP
32-bit ARM Cortex-M4 MCU, 180MHz, 2MB Flash, 256KB RAM, BGA
2.5V LDO Voltage Regulator, 1.3A, SOT-223, 15V In, SMD
Dual Op Amp, 1.3MHz GBP, 5V, Low Power, 27nA Ib, 800uV Vos, MSOP
9V 500mA Positive Linear Voltage Regulator, TO Package
NPN Darlington Transistor 50V 0.5A 2.25W 8-Element DIP
Adjustable LDO Regulator, 1.5A, 40V In, 37V Out, TO-220
32-bit ARM Cortex-M0+ MCU, 32MHz, 64KB Flash, UFQFPN
5V LDO Linear Voltage Regulator, 1.5A, TO-220, Positive
12V LDO Regulator, 500mA, TO-252, 35V In, Surface Mount
5V LDO Regulator, 250mA, 1% Acc, 400mV Drop, SO, SMT
32-bit ARM Cortex-M0 MCU, 16KB Flash, 48MHz, LQFP, 39 I/O
Rail-to-Rail Op Amp, 420kHz, 5V, CMOS, 29uA, SOT-23