Indian industrial electrical equipment manufacturer, founded in 1966. The company is a market leader in switchgear and busbar systems, holding over 50% share in the Indian busbar market, and operates 11 advanced manufacturing facilities across Noida, Haridwar, Guwahati, and other locations. It produces low-voltage switchgear, busducts, switchboards, protection and measurement devices, and exports to more than 85 countries with a strong domestic distribution network of over 6,000 outlets.

Beacon, Industrial, Red, Steady, 26Mm Dia., 24Vdc, Ip65
Sounder, Yodal Alarm, 240V
SOUNDER/STROBE 24VDC
Sounder/beacon, 115VAC, 5J, Red/red
SOUNDER, QUAD ALARM, RED
Red Indicator LED, 20mA, 230V, 55°C
Sounder, Yodal, 2 Tone, Continuous, 100dB, 230VAC, 13mA, IP54, 85mm Ext. Depth RoHS Compliant: Yes
SOUNDER/STROBE, RED - More Details
Sounder, Yodac, Multiple Tones, 106Db, 24Vdc, 30Ma, Ip54, 82Mm Ext. Depth Rohs Compliant: Yes
Sounder/beacon, 12V, White/red
SOUNDER, IS, YO5, ISC, T4
Sounder, Yodal, Multiple Tones, 100dB, 24VDC, 26mA, IP54, IP65, 85mm Ext. Depth
SOUNDER/BEACON, YL2, 24VDC, AMB/WHT - More Details
YL4 Series 12V 20mA Power Supply
SOUNDER/BEACON, 115VAC, 5J, AMB/WHT
Sounder/beacon, YL5, 24VDC, Amber
Beacon, Xenon, Orange, Flashing, 240Vac, Ip65, 81Mm Height
Beacon, Xenon, Orange, Flashing, 24Vdc, Ip65, 81Mm Height Rohs Compliant: Yes
BEACON, 115VAC, 5J, AMBER/RED
Beacon, Xenon, Red, Steady, 240Vac, Ip65, 81Mm Height Rohs Compliant: Yes