Dold & Söhne is a manufacturer of electronic components, specializing in relays, safety technology, and measurement and control devices.

DOLD & SOEHNE BH 9097.38/001 3AC 400V 50/60H MOTOR LOAD MONITOR
OB 5693.11/915 1L1 AC 24V
BN 9034 25A AC400V 15S
TIMER - More Details
00-33893
RELAY, SAFETY, TWO-HAND
00-23171
DOLD & SOEHNE BN 5983.53 AC 50/60HZ 230V Safety Relay, 3PST-NO, SPST-NC, 230 VAC, 5 A, DIN Rail, Quick Connect
Voltage Monitoring Relay with 2NO/2NC Contacts, 230 V ac
RELAY, SAFETY, TWO-HAND; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:-; Coil Resistance:-; Contact Current Max:3A; Contact Voltage AC Nom:230V; Contact Voltage DC Nom:24V; Contact Configuration:2NO / 1NC; No. of Poles:3; Relay Mounting:DIN Rail; External Height:84mm; External Width:22.5mm; External Depth:121mm; SVHC:No SVHC (16-Dec-2013); Approval Bodies:BG; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; External Length / Height:84mm; Height:84mm; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-15°C; Series:BG 5933; Switch Current Max:3A; Switching Current Max:3A; Type:0051340
Continuous Single Time Delay Relay, 0.05 100 s, 0.2 16 h, 0.2 60 min, SPDT, 1 Contacts
DOLD & SOEHNE IL 9079.12/002 3AC 230/400V 0,2-2S Voltage Monitoring Relay, DPDT, 3 A, DIN Rail, 230 V, Screw
Dold PLC I/O Module DX 5509 8 x I/O, 24 V dc
DOLD & SOEHNE OB 5693.11/9003L1 DC 15V General Purpose Relay, OB 5693 Series, Power, Latching Single Coil, SPST-NC, 15 VDC, 16 A
DOLD & SOEHNE BN 5983.53 DC 24V Safety Relay, BN 5983 Series, 3PST-NO, SPST-NC, 24 VDC, 5 A, DIN Rail, Quick Connect
DOLD & SOEHNE BC 7931N.71AC/DC24V+AC230V 0,05-1S. Time Delay Relay, SPDT, DIN Rail
DOLD & SOEHNE IK 9094.11 AC/DC24V 0 - 150C RELAY, TEMPERATURE MONITORING
0046450
00-45453
0051230